Eaton RMQ-Titan Series White Tastend Push Button Switch, 22.5 mm Cutout, IP66, IP67, IP69

Subtotal (1 unit)*

$36.80

(exc. GST)

$40.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$36.80

*price indicative

RS Stock No.:
273-6444
Mfr. Part No.:
173704 M22-DPL-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ-Titan

Product Type

Push Button Switch

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Tastend

Push Button Style

Flach

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Push Button Marking

Unbeschriftet

Push Button Diameter

36.5mm

Standards/Approvals

IEC/EN 60947, VDE 0660

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
DE
The Eaton Mushroom actuator is a RMQ Titan category. It has mushroom shaped with chrome colour plastic bezel. This mushroom actuator has spring return momentary type actuator with white colour actuator. This device offers damp heat, cyclic to IEC 60068-2-30 and damp heat, constant to IEC 60068-2-78 climatic proofing with maximum 70 degree Celsius ambient temperature.

Suitable for illumination

Connection to SmartWire DT

LR DNV GL standard approved

IEC EN 60947 and VDE 0660 approved

IP67 and IP69K degree of protection

Related links