Siemens 3SB Series Red Momentary Push Button Switch, 16 mm Cutout, IP65
- RS Stock No.:
- 266-9539
- Mfr. Part No.:
- 3SB2000-0AC01
- Brand:
- Siemens
Subtotal (1 unit)*
$46.13
(exc. GST)
$50.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.13 |
*price indicative
- RS Stock No.:
- 266-9539
- Mfr. Part No.:
- 3SB2000-0AC01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Series | 3SB | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, CE, CSA, EAC, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Series 3SB | ||
Cutout Diameter 16mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, CE, CSA, EAC, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens push button is of 16 mm mounting diameter, this round push button is made up of plastic.
Black colour
Mechanical life - 10000000 cycles
Related links
- Siemens 3SB Series Black Momentary Push Button Switch IP65
- Siemens 3SB Series White Momentary Push Button Switch IP65
- Siemens 3SB Series Green Momentary Push Button Switch IP65
- Siemens 3SB Series Latching Emergency Stop Push Button IP65
- Siemens 3SB Series Contact Block 1 NO
- Siemens 3SB2 Series Push Button Switch Panel Mount IP65
- Siemens 3SB Series Contact Block
- Siemens 3SB Series Contact Block SPST
