Lovato Electric LPSB614 Series Red Spring Return Push Button Head, 29.5 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 248-6087
- Mfr. Part No.:
- LPSB6144
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$42.04
(exc. GST)
$46.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.04 |
*price indicative
- RS Stock No.:
- 248-6087
- Mfr. Part No.:
- LPSB6144
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPSB614 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 29.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom Head | |
| Push Button Actuation | Spring Return | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Diameter | 40mm | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, UL508, IEC/EN/BS 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPSB614 | ||
Product Type Push Button Head | ||
Cutout Diameter 29.5mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom Head | ||
Push Button Actuation Spring Return | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Diameter 40mm | ||
Standards/Approvals IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, UL508, IEC/EN/BS 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovatov Mushroom head pushbutton actuator is a spring return actuator with Platinum series metal. It is made up of Aluminium and zinc alloy for metal parts and polyamide for plastic parts. It is Red in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Related links
- Lovato Platinum Series Red 29.5 mm Cutout IP67, IP69K
- Lovato Platinum Series Green Spring Return Push Button Head IP66 IP67
- Lovato Platinum Series Black Spring Return Push Button Head IP69K IP67
- Lovato Platinum Series Green Spring Return Push Button Switch IP69K IP66
- Lovato Platinum Series Red Spring Return Push Button Head IP69K IP66
- Lovato Platinum Series Red Spring Return Push Button Switch IP69K IP66 UL BS, IEC
- Lovato Platinum Series Red 22 mm Cutout IP67, IP66
- Lovato Platinum Series Green Spring Return Push Button Head IP69K IP66
