Lovato Electric LPSB73 Series Red, Green Spring Return Push Button Head, 29.5 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$61.77

(exc. GST)

$67.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.77

*price indicative

RS Stock No.:
248-6092
Mfr. Part No.:
LPSB7355
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Head

Series

LPSB73

Cutout Diameter

29.5mm

Push Button Colour

Red, Green

Push Button Actuation

Spring Return

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22mm

Standards/Approvals

CSA C22.2 No 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508, s cULus, ETIM 8.0 EC000029

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovatov Triple-touch actuator is a spring return white indicator actuator. It has2 external flush and 1 middle extended pushbuttons. Its Colour is Green/Red/Green.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy