Lovato Electric LPSB11 Series Green Momentary Push Button Switch, 29.5 mm Cutout, IP69K, IP67, IP66

Subtotal (1 unit)*

$26.27

(exc. GST)

$28.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.27

*price indicative

RS Stock No.:
248-6086
Mfr. Part No.:
LPSB1163
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Switch

Series

LPSB11

Cutout Diameter

29.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

IP Rating

IP69K, IP67, IP66

Push Button Marking

With Symbol

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

cULus RINA ETIM classification LPSB1163

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovatov Pushbutton actuator is a spring return actuator with Platinum series chromed plastic. Its type of position is flush. It is Green in colour.

IEC degree of protection IP66, IP67 and IP69K

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy