ABB MPD1 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout, IP20, IP66
- RS Stock No.:
- 237-4978
- Mfr. Part No.:
- 1SFA611131R1101
- Brand:
- ABB
Subtotal (1 unit)*
$62.21
(exc. GST)
$68.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.21 |
*price indicative
- RS Stock No.:
- 237-4978
- Mfr. Part No.:
- 1SFA611131R1101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MPD1 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| IP Rating | IP20, IP66 | |
| Standards/Approvals | IEC60947-5-5, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MPD1 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
IP Rating IP20, IP66 | ||
Standards/Approvals IEC60947-5-5, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB MPD2 series is the illuminated momentary function modular double pushbutton. The colour of the push button is the green/red and the type of the actuator is the flush. The material used fro the bezel is black plastic.
Degree of protection is IP66
Ambient air temperature for operation is -25 to +70 °C
Related links
- ABB MPD1 Series Red 22.5 mm Cutout, IP66
- ABB MP3 Series Red Momentary Push Button Head IP20, IP66
- ABB MPD2 Series Green 22.5 mm Cutout IP20
- ABB MP1 Series Yellow Momentary Push Button Head IP20, IP66
- ABB MP1 Series Clear Momentary Push Button Head IP20, IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66
- ABB MP1 Series White Momentary Push Button Head IP20, IP66
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66