ABB MPD1 Series Red, Green Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4977
- Mfr. Part No.:
- 1SFA611130R1108 MPD1-11C
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$409.86
(exc. GST)
$450.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $40.986 | $409.86 |
*price indicative
- RS Stock No.:
- 237-4977
- Mfr. Part No.:
- 1SFA611130R1108 MPD1-11C
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | MPD1 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series MPD1 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Diameter 22mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB MPD1 series is the illuminated momentary function modular double pushbutton. The colour of the push button is the green/red and the type of the actuator is the flush. The material used fro the bezel is black plastic.
Degree of protection is IP66
Ambient air temperature for operation is -25 to +70 °C
Related links
- ABB MPD1 Series Green 22.5 mm Cutout IP66
- ABB MPD2 Series Green 22.5 mm Cutout IP20
- ABB MPD3 Series Green 22.5 mm Cutout
- ABB M3SS1 Series 3 Position Illuminated Selector Switch Head IP66
- ABB M2SS1 Series 2 Position Illuminated Selector Switch Head IP66
- ABB M2SS2 Series 2 Position Illuminated Selector Switch Head IP66
- ABB MP3 Series Green Momentary Push Button Head IP66, IP20
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K