ABB KPR1 Series Blue Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-3059
- Mfr. Part No.:
- 1SFA616160R1014
- Brand:
- ABB
Subtotal (1 unit)*
$29.58
(exc. GST)
$32.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.58 |
*price indicative
- RS Stock No.:
- 237-3059
- Mfr. Part No.:
- 1SFA616160R1014
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | KPR1 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | R | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series KPR1 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking R | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The ABB MP2 series is the non-illuminated momentary function pushbutton. The colour of the push button is the blue and the type of the actuator is the flush. The material used fro the bezel is black plastic.
Degree of protection is IP66
Related links
- ABB KPR1 Series Green Momentary Push Button Head, 22.5 mm Cutout
- ABB KPR3 Series Blue Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP66 IP69K
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP1 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB KPR3 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MPD1 Series Red 22.5 mm Cutout, IP66