ABB KPR1 Series Green Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-3058
- Mfr. Part No.:
- 1SFA616160R1002 KPR1-100G
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$295.25
(exc. GST)
$324.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $29.525 | $295.25 |
*price indicative
- RS Stock No.:
- 237-3058
- Mfr. Part No.:
- 1SFA616160R1002 KPR1-100G
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | KPR1 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series KPR1 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
ABB KPR1 Series Push Button Head, 22.5mm Cutout Diameter, Green - 1SFA616160R1002 KPR1-100G
This push button head is a panel-mounted control element designed for momentary actuation in industrial control systems. It provides a user-operated Interface for signalling or temporary circuit activation and is intended for installation into a 22.5mm panel aperture. The unit presents a round actuator in green and is manufactured from a Durable black plastic material to suit routine operator interaction.
Features and Benefits:
• IP66 rating ensures protection against dust ingress and powerful water jets • Momentary action delivers immediate electrical signalling while pressed • Unmarked green cap offers clear Visual status without labelling • Round shape provides ergonomic tactile feedback for operators • Black plastic construction reduces weight and resists common wear
Applications
• Suitable for assembly-line start/stop control stations • Ideal for access panels requiring splashproof push controls • Used with control cabinets needing a 22.5mm panel mount button • Can be used for temporary operator inputs in test rigs
What mounting cutout does it require?
It fits a 22.5mm diameter panel cutout designed for standard round push devices.
How is the actuator intended to operate electrically?
The head is configured for momentary operation, closing the contact only while depressed.
Is the button suitable for outdoor or washdown environments?
The enclosure meets IP66, providing resistance to dust and high-pressure water jets.
What Visual identification does the actuator provide?
The cap is green and supplied without legends, allowing straightforward colour-coded signalling.
What material is the exterior formed from?
The visible components are moulded from black plastic for regular operator handling.
Related links
- ABB KPR1 Series Blue Momentary Push Button Head IP66
- ABB MP3 Series Green Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Green Momentary Push Button Head IP66, IP20
- EAO 04 Series Green Momentary Push Button Head IP65
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- ABB MPD1 Series Red 22.5 mm Cutout, IP66
- ABB MPD13 Series Green 22.5 mm Cutout