ABB KPR3 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- RS Stock No.:
- 237-3061
- Mfr. Part No.:
- 1SFA616162R1004
- Brand:
- ABB
Subtotal (1 unit)*
$34.57
(exc. GST)
$38.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.57 |
*price indicative
- RS Stock No.:
- 237-3061
- Mfr. Part No.:
- 1SFA616162R1004
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | KPR3 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series KPR3 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The ABB KPR3 series is the non-illuminated momentary function reset pushbutton. The colour of the push button is the blue and the type of the actuator is the flush. The material used for the bezel is black plastic.
Degree of protection is IP66
Related links
- ABB KPR3 Series Blue Momentary Push Button Head IP66
- ABB KPR3 Series White Momentary Push Button Head, 22.5 mm Cutout
- ABB KPR3 Series Black Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP1 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB KPR1 Series Blue Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP66 IP69K