ABB MP3 Series Green Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4970
- Mfr. Part No.:
- 1SFA611102R3102
- Brand:
- ABB
Subtotal (1 unit)*
$25.38
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.38 |
*price indicative
- RS Stock No.:
- 237-4970
- Mfr. Part No.:
- 1SFA611102R3102
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MP3 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MP3 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP3 Series Push Button Head, 22mm Cutout Diameter, Green - 1SFA611102R3102
This push button head provides a compact, panel-mounted actuation solution for control environments. It is configured as a momentary, round operator finished in chrome metal with an unmarked green cap, engineered to fit into standard industrial enclosures where a sealed, frequently operated control is required.
Features and Benefits:
• IP66 ingress protection for use in wet or dusty environments • 22mm push button diameter for consistent tactile response • 22.5mm panel cutout compatibility for straightforward mounting • Chrome metal construction for Durable actuator surface • Momentary action enabling transient control input only
Applications
• Suitable for control panels in automation and machinery cabinets • Ideal for operator stations requiring visible green actuation • Used with industrial control systems for momentary start/stop commands • Can be used for retrofit of existing 22.5mm cutout panels
What kind of sealing does it provide against contaminants?
It carries an IP66 rating which ensures protection from powerful water jets and ingress of fine dust particles, making it suitable for harsh shop-floor conditions.
How is the operator intended to be mounted in a panel?
The head is intended for panel-mount installation into a 22.5mm diameter aperture, aligning with common industrial cutout standards.
What is the mechanical form of actuation and how does it behave?
The operator uses a momentary mechanism so it returns to its resting position when released, providing single-purpose, transient signalling.
Is the button marked for function identification?
The actuator is provided unmarked, allowing custom labelling or Symbol application at the installation site.
Related links
- ABB MP3 Series Green Momentary Push Button Head IP66, IP20
- ABB MP3 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Yellow Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Red Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Black Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series Black Momentary Push Button Head IP66
- ABB MP3 Series Yellow Momentary Push Button Head IP66, IP20