Eaton M22 Series Black Pull Release Push Button Switch, 30 mm Cutout, IP66, IP69
- RS Stock No.:
- 235-4827
- Mfr. Part No.:
- 197541 M22S-PVL30
- Brand:
- Eaton
Subtotal (1 unit)*
$69.55
(exc. GST)
$76.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.55 |
*price indicative
- RS Stock No.:
- 235-4827
- Mfr. Part No.:
- 197541 M22S-PVL30
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | M22 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Black | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Pull Release | |
| Push Button Style | Illuminated | |
| IP Rating | IP66, IP69 | |
| Push Button Marking | Dot | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | 2006/42/EC Machinery Directive certificate CE, CCC, CSA, EAC UL, EN 50581:2012, EN 60947-5-1:2017, EN 60947-5-5:1997 + A1:2005 + A11:2013 + A2:2017, EN ISO 13850:2015 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series M22 | ||
Cutout Diameter 30mm | ||
Push Button Colour Black | ||
Push Button Shape Mushroom | ||
Push Button Actuation Pull Release | ||
Push Button Style Illuminated | ||
IP Rating IP66, IP69 | ||
Push Button Marking Dot | ||
Push Button Diameter 30mm | ||
Standards/Approvals 2006/42/EC Machinery Directive certificate CE, CCC, CSA, EAC UL, EN 50581:2012, EN 60947-5-1:2017, EN 60947-5-5:1997 + A1:2005 + A11:2013 + A2:2017, EN ISO 13850:2015 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The HALT/STOP button has mushroom-shaped head with diameter of 30 mm It is illuminated with LED element and has pull-to-release function.
Mounting hole diameter 22.5 mm
Base yellow
Mushroom head black
Degree of protection IP65, IP66, IP69
Certificate CE, EAC UL, CSA, CCC
Operating frequency ≦ 600
Actuating force ≦ 50 n
Ambient temperature -25 - +70 °C
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series Black Pull Release Push Button Switch IP66, IP69
- Eaton M22 Series Black Pull Release Push Button Switch IP69 IP65 CSA UL, EAC
- Eaton M22 Series Black Pull Release Push Button Head IP66, IP69
- Eaton RMQ Titan M22 Series Black Pull Release Push Button Switch IP69K IP66, ATEX
- Eaton M22 Series Emergency Stop Push Button Head 30 mm Diameter
- Eaton M22 Series Push Button Switch IP66
- Eaton M22 Series Red 22.5 mm Cutout, IP66
- Eaton M22 Series Black 22.5 mm Cutout, IP66
