ABB MP3 Series Green Momentary Push Button Switch, 22 mm Cutout, IP66
- RS Stock No.:
- 231-9377
- Mfr. Part No.:
- 1SFA611102R1002 MP3-10G
- Brand:
- ABB
Subtotal (1 unit)*
$22.44
(exc. GST)
$24.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.44 |
*price indicative
- RS Stock No.:
- 231-9377
- Mfr. Part No.:
- 1SFA611102R1002 MP3-10G
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MP3 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IEC/EN 60947-5-5, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MP3 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IEC/EN 60947-5-5, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP3 Series Push Button Switch, 22mm Cutout Diameter, Green - 1SFA611102R1002 MP3-10G
This push button switch is a Compact operator designed for control panels and machinery, providing momentary actuation for signalling and control tasks in industrial settings. It is a round, green plastic actuator engineered for harsh environments and frequent use, offering touch-operated control compatible with standard 22mm cutouts and robust ingress protection for exposed installations.
Features and Benefits:
• 22mm diameter actuator for standard panel integration • Momentary action enabling temporary control signals • Plastic construction for lightweight, low-corrosion operation • IP66 rating protecting against dust ingress and powerful water jets • Meets recognised international electrical standards for system interoperability
Applications
• Suitable for control panels in factory automation systems • Ideal for machine start/stop Interface stations • Used for operator signalling in electrical cabinets • Can be used for temporary input controls on test benches • Used with retrofit panels requiring sealed operator buttons
What cutout size is required for panel installation?
It requires a 22mm cutout diameter for mounting into control panels.
How does the actuator behave when released?
The contact returns immediately to its rest position, providing momentary closing only while pressed.
Is the bezel or retaining collar included with the component?
No fixing collar or body bezel is supplied with the unit and must be provided separately if required.
Which performance standards relate to safety and switching compatibility?
It conforms to multiple international switching and electrical safety standards covering industrial control components and functional marking conventions.
Related links
- ABB MP3 Series Green Momentary Push Button Head IP66, IP20
- ABB MP3 Series Red Momentary Push Button Switch IP20, IP66
- ABB MPM1 Series Green Momentary Push Button Switch IP20, IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series Red Momentary Push Button Head IP20, IP66
- ABB MP3 Series Green Momentary Push Button Head, 22.5 mm Cutout
- ABB MODULAR Series Green Momentary Push Button Head IP20, IP66