ABB MP3 Series Red Momentary Push Button Switch, 22 mm Cutout, IP66
- RS Stock No.:
- 231-9379
- Mfr. Part No.:
- 1SFA611102R1101 MP3-11R
- Brand:
- ABB
Subtotal (1 unit)*
$17.88
(exc. GST)
$19.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.88 |
*price indicative
- RS Stock No.:
- 231-9379
- Mfr. Part No.:
- 1SFA611102R1101 MP3-11R
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MP3 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MP3 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
ABB MP3 Series Push Button Switch, 22mm Cutout Diameter, Red Push Button Diameter - 1SFA611102R1101 MP3-11R
This push button switch is a 22mm round, momentary control intended for industrial panel mounting to initiate or interrupt control circuits. It is a compact, unmarked red actuator housed in black plastic and engineered for environments where temporary operator input is required. The unit is suitable for installation where a sealed front and recognised electrical standards are necessary.
Features and Benefits:
• IP66 rating ensures resistance to powerful water jets for outdoor use
• Momentary actuation provides temporary circuit engagement for control panels
• Unmarked red round actuator offers clear Visual emergency indication
• Black plastic construction delivers durable, low-maintenance operation
• Complies with IEC/EN 60947-5-1 for recognised control circuit performance
• Momentary actuation provides temporary circuit engagement for control panels
• Unmarked red round actuator offers clear Visual emergency indication
• Black plastic construction delivers durable, low-maintenance operation
• Complies with IEC/EN 60947-5-1 for recognised control circuit performance
Applications
• Suitable for industrial control panels requiring 22mm panel cut-outs
• Ideal for machine stop or start functions in automation systems
• Used with electrical cabinets demanding sealed front components
• Can be used for operator interfaces in mechanical assembly lines
• Ideal for machine stop or start functions in automation systems
• Used with electrical cabinets demanding sealed front components
• Can be used for operator interfaces in mechanical assembly lines
What mounting aperture does the switch require?
It requires a 22mm panel cut-out to fit the circular body and securing collar profile.
How does the actuator behave when pressed?
The actuator is momentary, returning to its normal position once the operator releases it, allowing transient signalling.
Which approvals indicate suitability for commercial installations?
The unit meets multiple standards including UL508 and CSA C22.2 No 14 for industrial electrical equipment.
Is the front of the device protected against ingress?
Yes, the front assembly has an IP66 classification, offering protection against dust and powerful water jets.
What shape and colour is the operating head?
The operating head is round and finished in red with no applied markings.
Related links
- ABB MP3 Series Green Momentary Push Button Switch IP20, IP66
- ABB MP3 Series Red Momentary Push Button Head IP20, IP66
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66
- ABB MPD15 Series Green 22 mm Cutout IP66
- ABB MP3 Series Green Momentary Push Button Head IP66, IP20
- ABB MPD1 Series Green 22.5 mm Cutout IP66
- ABB MPM1 Series Green Momentary Push Button Switch IP20, IP66