ABB MODULAR Series Black Momentary Push Button Head, 40 mm Cutout, IP20, IP66

Subtotal (1 unit)*

$67.33

(exc. GST)

$74.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.33

*price indicative

RS Stock No.:
225-5874
Mfr. Part No.:
1SFA611124R1006 MPM1-10B
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

MODULAR

Product Type

Push Button Head

Cutout Diameter

40mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Mushroom

Push Button Material

Black Plastic

IP Rating

IP20, IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC/EN 60947-5-5, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 508

Hazardous Area Certification

No

ABB MODULAR Series Push Button Head, 22mm Push Button Diameter, Black - 1SFA611124R1006 MPM1-10B


This push button head is a Compact operator control component designed for momentary actuation in industrial control panels. It provides a low-profile, unmarked black mushroom actuator suited to modular installations and can be selected where sealed environmental protection or standard panel protection is required.

Features and Benefits:


• 22mm actuator diameter gives a clear tactile contact point • Momentary action permits fail-safe or Pulse control operations • Black plastic construction reduces electrical conductivity risks • IP66 rating provides protection against powerful water jets • IP20 rating ensures Basic protection in non-enclosed conditions • Complies with IEC 60947-5-5 for recognised signalling behaviour

Applications


• Suitable for emergency stop interfaces requiring mushroom heads • Ideal for control panels in automation equipment cabinets • Used with modular operator stations in electrical switchboards • Can be used for operator inputs on industrial machinery consoles

What cutout size is needed for panel installation?


The panel aperture requires a 40mm diameter cutout for proper mounting.

Is the actuator marked for identification?


The actuator is supplied unmarked to allow custom labelling or legend plates.

What approvals support use in safety-critical installations?


It meets standards including IEC/EN 60947-5-5, CSA C22.2 No 14, and UL 508 for recognised industrial control use.

How does the product perform in mixed indoor/outdoor environments?


With IP66 protection it resists heavy water exposure while IP20 covers unobstructed indoor areas

choose the appropriate enclosure for full environmental control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy