Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 179-9486
- Mfr. Part No.:
- ZB4BA367
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$48.17
(exc. GST)
$52.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.17 |
*price indicative
- RS Stock No.:
- 179-9486
- Mfr. Part No.:
- ZB4BA367
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS, ISO 14021, ISO 14001 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS, ISO 14021, ISO 14001 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4BA367
This Harmony XB4, recessed high guard green button head operates with a spring return / impulse mechanism. This button head provides a robust and ergonomic interface for controlling your machines thanks to its recessed high guard head. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly and is clearly distinguishable visually at a distance thanks to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
Green Recessed Pushbutton Head Ø22 Spring Return Unmarked
Related links
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Green Momentary Push Button Head IP69K
- Schneider Electric Harmony XB4 Series White Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP69K IP66
