Schneider Electric XAC Series Green Push Button Head, IP65

Subtotal (1 pack of 10 units)*

$195.61

(exc. GST)

$215.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$19.561$195.61

*price indicative

RS Stock No.:
220-5183
Mfr. Part No.:
XACB9113
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XAC

Product Type

Push Button Head

Push Button Colour

Green

Push Button Style

Booted

IP Rating

IP65

Push Button Marking

Unmarked

Standards/Approvals

CSA C22.2 No 14, EN 50102, EN 60947-5-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60947-5-1, IEC 61140

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider electric range of product harmony XAC boot with circlip XAC-B for booted operator. Material polychloroprene 4 mm.

Green Premium product

Mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy