Schneider Electric XAC Series Red Push Button Head, IP65
- RS Stock No.:
- 220-5185
- Mfr. Part No.:
- XACB9114
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-5185
- Mfr. Part No.:
- XACB9114
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | XAC | |
| Push Button Colour | Red | |
| Push Button Style | Booted | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | IEC 61140, CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series XAC | ||
Push Button Colour Red | ||
Push Button Style Booted | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Standards/Approvals IEC 61140, CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider electric range of product harmony XAC boot with circlip XAC-B for booted operator. Material polychloroprene 4 mm.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Harmony Series Red Push Button Head, IP65
- Schneider Electric Harmony Series Red Push Push Button Head, 30 mm Cutout
- Schneider Electric Harmony Series Red Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony Series Red Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Red Momentary Push Button Head IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series Red Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K, IP66
