Schneider Electric Harmony XB5 Series Green Push Push Push Button Head, 30.5 mm Cutout, IP67, IP66
- RS Stock No.:
- 276-2964
- Mfr. Part No.:
- ZB5FH033C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.73
(exc. GST)
$39.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.73 |
*price indicative
- RS Stock No.:
- 276-2964
- Mfr. Part No.:
- ZB5FH033C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Push | |
| Push Button Style | Illuminated | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, RoHS, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Push Push | ||
Push Button Style Illuminated | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, RoHS, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5FH033C0
This 30.5mm head for illuminated push-button provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments.
The Schneider Electric 30.5mm head for illuminated push-button provides an ergonomic interface for controlling machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant, making it ideal for operation in harsh environments.
Operational temperature -40 to 70°C
Overvoltage category Class II IEC 60536
Related links
- Schneider Electric Harmony XB5 Series Green Push Push Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Push Push Push Button Head IP67, IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 UL, cUL
- Schneider Electric ZB5F Series Green Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5F Series Grey Push Push Push Button Head IP67, IP66
