Schneider Electric Harmony XB5 Series Blue Push-On Push Button Head, 22 mm Cutout, IP66, IP69, IP69K, RoHS

Subtotal (1 unit)*

$27.70

(exc. GST)

$30.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.70

*price indicative

RS Stock No.:
759-397
Mfr. Part No.:
ZB5AC64
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Push-On

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP69, IP69K

Push Button Marking

Unmarked

Push Button Diameter

30mm

Standards/Approvals

UL 508

Hazardous Area Certification

RoHS

COO (Country of Origin):
CZ
The Schneider Electric Head for a non-illuminated push-button is designed for reliable operation in various applications, featuring a round, blue mushroom head for intuitive control and user interaction.

Mechanical durability of up to 5 million cycles for extended lifespan

Compatible with ZB5 devices, ensuring seamless integration

IP66 and IP69K rated, providing protection against water and dust ingress

Ambient temperature range of -40 to 70 °C enables versatile operational conditions

Constructed from dark grey plastic for durability and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy