Schneider Electric Harmony Series Black Stay Put Push Button Head, 22 mm Cutout, IP66, IP69, IP69K
- RS Stock No.:
- 599-659
- Mfr. Part No.:
- ZB5AD2TQ
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
$1,531.33
(exc. GST)
$1,684.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,531.33 | $15.313 |
*price indicative
- RS Stock No.:
- 599-659
- Mfr. Part No.:
- ZB5AD2TQ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Stay Put | |
| IP Rating | IP66, IP69, IP69K | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Stay Put | ||
IP Rating IP66, IP69, IP69K | ||
Standards/Approvals UL 508, CSA C22.2 No 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch head is a durable and versatile component tailored for a wide range of industrial applications. This set of 10 features a stay-put operator with a black standard handle, offering consistent performance and ease of use.
IP67 and IK06 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Harmony XB5 Series Blue Push-On Push Button Head IP66 IP69K, RoHS
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPDT IP69 600
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony XB5 Series Green 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head IP66 IP69K
