Schneider Electric Harmony Series Black Rotary Push Button Head, 16 mm Cutout
- RS Stock No.:
- 438-948
- Mfr. Part No.:
- ZB6YA222
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$19.77
(exc. GST)
$21.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.77 | $3.954 |
*price indicative
- RS Stock No.:
- 438-948
- Mfr. Part No.:
- ZB6YA222
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Rotary | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Rotary | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Smooth Cap with Left Arrow is a marking accessory designed for 16mm flush-mounted, non-illuminated push buttons. This black round cap provides clear identification for control applications.
RoHS compliant
Black colour
Related links
- Schneider Electric ZB6 Series White Spring Return Push Button Head IP65
- Schneider Electric ZB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony style 6 Series Black Spring Return Push Button Head IP65
- Schneider Electric ZB6 Series Light Block Green Light
- Schneider Electric Harmony XB6E Series Red Pull to Release Push Button Head IP65
- Schneider Electric XB5AW34B5 Series Green Spring Return Push Button Head IP65
- Schneider Electric XACB Series Green Push-in Push Button Head IP65
- Schneider Electric ZB6A Series Red Push-in Push Button Head IP65
