Schneider Electric Harmony XB6 Series White Spring Return Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 222-001
- Distrelec Article No.:
- 304-10-542
- Mfr. Part No.:
- ZB6DE1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.67 |
*price indicative
- RS Stock No.:
- 222-001
- Distrelec Article No.:
- 304-10-542
- Mfr. Part No.:
- ZB6DE1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | White | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | JIS C8201-5-1, EN/IEC 60947-5-1, UL 508, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, EN/IEC 60947-1, CSA C22.2 No14, EN/IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour White | ||
Push Button Shape Mushroom | ||
Push Button Actuation Spring Return | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals JIS C8201-5-1, EN/IEC 60947-5-1, UL 508, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, EN/IEC 60947-1, CSA C22.2 No14, EN/IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
Rectangular, Illuminated, Pushbutton Head
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Harmony style 6 Series White Spring Return Push Button Head IP65
- Schneider Electric ZB6 Series Black Rotary Push Button Head, 16 mm Cutout
- RS PRO RSEG Series White Spring Return Push Button Head IP65
- Schneider Electric XB5AW34B5 Series Blue Spring Return Push Button Head IP65
- Schneider Electric XB5AW34B5 Series Green Spring Return Push Button Head IP65
- Schneider Electric XB5AW34B5 Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Red Spring Return Push Button Head IP65
