Schneider Electric ZB6 3-position Key Switch Head, Spring Return, 16 mm Cutout

Subtotal (1 unit)*

$77.49

(exc. GST)

$85.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.49

*price indicative

RS Stock No.:
335-140
Mfr. Part No.:
ZB6AGS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ZB6

Product Type

Key Switch Head

Cutout Diameter

16mm

Number of Positions

3

Key Type

Round

Switch Operation

Spring Return

IP Rating

IP65

Number of Keys

200

Standards/Approvals

IEC 60947-5-5 CSA C22.2 No 14 IEC 60947-1 JIS C 852 IEC 60947-5-1 JIS C8201-5-1 UL 508 JIS C8201-1

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Selector switch head is a 3 position spring return key operated selector switch head. It is a versatile component for industrial control systems. It is designed for use with the Harmony XB6 range of diameter 16mm monolithic plastic push buttons, switches, and pilot lights. This selector switch allows for three distinct positions and returns automatically to the neutral position when released, offering secure and controlled switching operations. The key operated feature adds an extra layer of security, ensuring that only authorized personnel can change settings.

RoHS compliant

IP65 conforming to IEC 60529

GOST CSA CCC and UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy