Schneider Electric Harmony Series Yellow Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 432-728
- Mfr. Part No.:
- ZA2VA05
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$255.67
(exc. GST)
$281.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.67 |
*price indicative
- RS Stock No.:
- 432-728
- Mfr. Part No.:
- ZA2VA05
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| IP Rating | IP65 | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | CSA, IP65 (IEC 60529, NF C 20-010), UL, Toxic Heavy Metal Free, RoHS, REACH free of SVHC, Mercury-free | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
IP Rating IP65 | ||
Push Button Diameter 22mm | ||
Standards/Approvals CSA, IP65 (IEC 60529, NF C 20-010), UL, Toxic Heavy Metal Free, RoHS, REACH free of SVHC, Mercury-free | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Yellow digital display head Ø22 is designed for clear and easy-to-read digital output in industrial environments. Its 22mm size ensures compatibility with standard push button mounts, offering reliable performance and visibility.
Toxic heavy metal free
Mercury free
Related links
- Idec YW4B Series Yellow Momentary Push Button Head IP65
- RS PRO RSEG Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony XAC Series Yellow Push-in Push Button Head IP65
- Schneider Electric Harmony Series Yellow Push Push Push Button Head IP66
- Schneider Electric Harmony XAC Series Yellow Push Button Head IP69
- Schneider Electric Harmony Series Yellow Push Push Push Button Head IP69, IP66
- Schneider Electric ZB5A Series Yellow Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Yellow Push Push Push Button Head IP67, IP66
