Schneider Electric Harmony Series Yellow Push-in Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 589-994
- Mfr. Part No.:
- XACB9215
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 589-994
- Mfr. Part No.:
- XACB9215
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Booted | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 16mm | |
| Standards/Approvals | IEC 60947-5-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Booted | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 16mm | ||
Standards/Approvals IEC 60947-5-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Booted head is yellow with a 16 mm profile, designed for pushbuttons operating in -25 to +70 °C temperature range. It provides effective sealing against dust and moisture. Ideal for demanding industrial environments. Ensures reliable and long-term performance.
IP65 conforming to IEC 60529
IK08 conforming to IEC 62262
IEC 60947-5-1 standards
Related links
- Schneider Electric Harmony XAC Series Yellow Push Button Head IP69
- Schneider Electric Harmony XAC Series Yellow Push-in Push Button Head, IP65
- Schneider Electric Harmony XAC Series Black Push Button Head IP65
- Schneider Electric Harmony XAC Series White Push Button Head IP69
- Schneider Electric Harmony XAC Series Red Spring Return Push Button Head IP69
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP65
- Schneider Electric Harmony XB6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Yellow Spring Return Push Button Head IP65
