Eaton M22 Series Green Push Button Head, 24 mm Cutout

Subtotal (1 unit)*

$9.23

(exc. GST)

$10.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.23

*price indicative

RS Stock No.:
253-292
Mfr. Part No.:
216449 M22-XDLH-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Push Button Head

Cutout Diameter

24mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Diameter

24mm

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Button Lens, raised green, blank, is a versatile accessory designed to enhance the functionality of Moeller series M22. Crafted with precision, this product provides an aesthetically pleasing solution for your operating and signalling needs. Its high-quality construction ensures durability while maintaining a sleek design. Ideal for various industrial applications, this lens is a practical addition to your control devices. Designed to accommodate both short and long character inscriptions, it allows for clear and custom labelling, optimising usability in any setting. With robust performance under extreme temperatures, this button lens meets the demands of today’s operational environments, making it an exceptional choice for professionals seeking reliability and innovation in their devices.

Streamlined aesthetics enhance the overall appearance of control panels

Meets rigorous industrial standards for reliability

Offers significant versatility for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy