Eaton RMQ Titan M22 Series Green Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 620-6131
- Mfr. Part No.:
- 78635813 M22-DLH-G+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$40.63
(exc. GST)
$44.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.63 |
*price indicative
- RS Stock No.:
- 620-6131
- Mfr. Part No.:
- 78635813 M22-DLH-G+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Green - 78635813 M22-DLH-G+M22-A
This push button head is a vital component in automation and control systems. Designed for ease of use, it features a 22mm round actuator that operates momentarily and is illuminated for visibility. Constructed from durable plastic, it ensures lasting performance, even in challenging environments.
Features & Benefits
• IP69K rated for advanced waterproof push button technology in harsh conditions
• Illuminated green button enhances visibility in low-light settings
• Momentary actuation offers precise control for various applications
• Extended actuator function provides ergonomic usability for operators
• Capable of withstanding high temperatures up to +70 °C
• Long mechanical lifecycle with over 5 million operations ensuring reliability
Applications
• Used in control panels for industrial machinery
• Suitable for automation systems requiring momentary actuation
• Ideal for high-temperature environments demanding robust components
• Utilised in electrical assemblies for reliable performance
• Compatible with modular installations for versatile configurations
What temperature range can this component withstand during operation?
It can operate effectively between -25 °C and +70 °C, making it suitable for various environmental conditions.
How does the illumination feature benefit users in practical scenarios?
The illuminated design ensures easy identification of the button during low-light conditions, enhancing operational efficiency.
What is meant by the IP69K rating, and why is it important?
The IP69K rating indicates that the switch is highly resistant to dust and can withstand high-pressure water jets, making it ideal for outdoor or washdown applications.
How long can this push button head be expected to last in regular use?
It is designed for over 5 million mechanical operations, ensuring a prolonged lifespan even under frequent use.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP66 IP69K
