Schneider Electric Harmony Series Green Spring Return Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 221-856
- Mfr. Part No.:
- ZB6AW3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$24.88
(exc. GST)
$27.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.88 |
*price indicative
- RS Stock No.:
- 221-856
- Mfr. Part No.:
- ZB6AW3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 18mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS Directive (European Directive 2011/65/EU of 8 June 2011), RoHS Directive (European Directive 2002/95/EC of 27 January 2003), ISO 14025:2010, ISO14001 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 18mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS Directive (European Directive 2011/65/EU of 8 June 2011), RoHS Directive (European Directive 2002/95/EC of 27 January 2003), ISO 14025:2010, ISO14001 | ||
Hazardous Area Certification No | ||
Pushbutton Head, Illuminated
Schneider Electric XB6/ZB6 push buttons, pilot lights and selector switches with plastic bezels are specifically desgined for applications where the surface area is restricted. The IP 65 degree of protection enables these products to be used in all types of applications.
Heads for illuminated push buttons
Different colours available
Plastic bezel
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric XB5AW34B5 Series Green Spring Return Push Button Head IP65
- Schneider Electric XB5AW34B5 Series Blue Spring Return Push Button Head IP65
- Schneider Electric XB5AW34B5 Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Green Spring Return Push Button Head IP65
- RS PRO RSEG Series Green Spring Return Push Button Head IP65
- RS PRO RSEG Series Red 22 mm Cutout, IP65
- Schneider Electric ZB6 Series White Spring Return Push Button Head IP65
