Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 422-8735
- Mfr. Part No.:
- ZB6AA3
- Brand:
- Schneider Electric
Add 3 more to save $1.92
View bulk pricing optionsSubtotal (1 unit)*
$15.80
(exc. GST)
$17.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $15.80 | - |
| 3 - 4 | $15.16 | $1.92 |
| 5 + | $14.53 | $6.35 |
*price indicative
- RS Stock No.:
- 422-8735
- Mfr. Part No.:
- ZB6AA3
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 18mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, UL, RINA, LROS, JIS C 4520, JIS 852, JIS, IEC 947-5-4, IEC 947-5-1, IEC 947-1, GL, EN 60947-5-1, DNV, CSA C22-2 n° 14, CSA, BV, ASE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Product Type Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 18mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, UL, RINA, LROS, JIS C 4520, JIS 852, JIS, IEC 947-5-4, IEC 947-5-1, IEC 947-1, GL, EN 60947-5-1, DNV, CSA C22-2 n° 14, CSA, BV, ASE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Round, Spring Return, Pushbutton Head
Schneider Electric ZB6 Harmony 16mm
Related links
- Schneider Electric Harmony style 6 Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series White Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Black Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series White Latching Push Button Head IP65
