Schneider Electric Harmony XB6 Series Green Spring Return Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 342-0788
- Mfr. Part No.:
- ZB6DW3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.13
(exc. GST)
$27.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 68 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $25.13 |
*price indicative
- RS Stock No.:
- 342-0788
- Mfr. Part No.:
- ZB6DW3
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | JIS C 4520, ASE, BV, CSA, CSA C22-2 n° 14, DNV, EN 60947-5-1, GL, IEC 947-1, IEC 947-5-1, IEC 947-5-4, JIS, JIS C 852, LROS, RINA, UL, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Product Type Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Shape Rectangular | ||
Push Button Actuation Spring Return | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals JIS C 4520, ASE, BV, CSA, CSA C22-2 n° 14, DNV, EN 60947-5-1, GL, IEC 947-1, IEC 947-5-1, IEC 947-5-4, JIS, JIS C 852, LROS, RINA, UL, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Rectangular, Illuminated, Pushbutton Head
Schneider Electric ZB6 Harmony 16mm
- RS Stock No. 3420520
- Mfr. Part No. ZB6DA3
- RS Stock No. 4228735
- Mfr. Part No. ZB6AA3
- RS Stock No. 3420794
- Mfr. Part No. ZB6DW5
- RS Stock No. 3420536
- Mfr. Part No. ZB6DA5
Related links
- Schneider Electric Harmony style 6 Series Green Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series White Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Black Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony style 6 Series Red Latching Push Button Head IP65
- Schneider Electric Harmony style 6 Series White Latching Push Button Head IP65












