RAFI Switch Guard, For Use With Push Button
- RS Stock No.:
- 525-187
- Mfr. Part No.:
- 5.04.013.041/0000
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$20.44
(exc. GST)
$22.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.44 | $10.22 |
*price indicative
- RS Stock No.:
- 525-187
- Mfr. Part No.:
- 5.04.013.041/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Sub Type | Switch Guard | |
| Product Type | Switch Guard | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Sub Type Switch Guard | ||
Product Type Switch Guard | ||
For Use With Push Button | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The RAFI RAMO 22 EDGE is a versatile mounting solution designed to enhance the installation of RAMO components across a wide range of industrial and technical applications. With the innovative EDGE mounting bracket, RAMO components can be securely mounted on profiles without requiring additional insulating material housing. This provides greater flexibility in placement, allowing components to be installed away from the central machine or device control panel, opening new possibilities for decentralized configurations.
100 N Resistance to force on the side
Mounting hole 22.3 mm
Dimensions 45 x 40 x 40 mm
Related links
- RAFI, For Use With Push Button
- RAFI, For Use With Installation In Mounting Holes In the Front Panel
- RAFI Switch Guard, For Use With Push Button
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- EAO, For Use With Push Button
- Eaton, For Use With Push Button
- Otto Flip Guard, For Use With Push Button
- Siemens Protective Collar, For Use With Push Button
