RS Better World
Siemens Protective Collar, For Use With Push Button
- RS Stock No.:
- 193-2461
- Mfr. Part No.:
- 3SU1900-0EX30-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$498.31
(exc. GST)
$548.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2461
- Mfr. Part No.:
- 3SU1900-0EX30-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sub Type | Protective Collar | |
| Product Type | Protective Collar | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS, CSA, UL, CE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sub Type Protective Collar | ||
Product Type Protective Collar | ||
For Use With Push Button | ||
Standards/Approvals RoHS, CSA, UL, CE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CN
Siemens Protective Collar, Protective collar, Plastic - 3SU1900-0EX30-0AA0
This protective collar is an essential accessory for EMERGENCY STOP mushroom pushbuttons. Constructed from durable yellow plastic, it allows the use of three padlocks to enhance safety in industrial environments. With a compact design, it measures 58.9mm in height, 74.8mm in width, and 47.5mm in depth, while conforming to IP66, IP67, and IP69 (IP69K) ratings for consistent performance.
Features & Benefits
• Made from durable plastic resistant to wear
• Yellow colour enhances visibility in emergencies
• Accommodates three padlocks for increased safety
• IP66, IP67, IP69 ratings for effective protection
• Promotes long product life through low carbon manufacturing
• Environmental Product Declaration ensures sustainable production
Applications
• Designed for use with emergency stop mushroom pushbuttons
• Suitable for industrial control systems requiring safety
• Ideal for environments with high protection class demands
• Compatible with various pushbutton safety accessories
• Enhances safety protocols in electrical installations
Can it withstand extreme temperatures during storage?
Yes, it can be stored between -40°C and +80°C.
Will it fit with standard pushbutton installations?
It is compatible with EMERGENCY STOP mushroom pushbuttons.
Is it effective against environmental conditions?
Yes, it meets high protection standards against dust and water ingress.
Can it be relied upon for safety compliance?
Yes, it supports various safety protocols in industrial applications.
Does it contribute to environmental sustainability?
Yes, it is manufactured with a focus on a low carbon footprint.
Related links
- Siemens Protective Collar, For Use With Mushroom Push Button
- Siemens Protective Collar, For Use With Emergency Stop Mushroom Push Button
- Siemens 360° Protective Collar, For Use With Push Button
- Siemens Protective Collar
- Siemens 360° Protective Collar
- Siemens Housing with Protective Collar, For Use With Command Devices
- Siemens Sunscreen, For Use With Illuminated Push Button 3SU1
- Siemens Enclosure Cover Monitoring
