RAFI Switch Guard, For Use With Push Button
- RS Stock No.:
- 524-863
- Mfr. Part No.:
- 5.04.013.042/0000
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$20.45
(exc. GST)
$22.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.45 | $10.225 |
*price indicative
- RS Stock No.:
- 524-863
- Mfr. Part No.:
- 5.04.013.042/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Switch Guard | |
| Sub Type | Switch Guard | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Switch Guard | ||
Sub Type Switch Guard | ||
For Use With Push Button | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The RAFI EDGE mounting bracket enables direct mounting on profiles without requiring additional insulating material housing. This flexibility allows components to be positioned away from the central machine or device control panel, opening up new possibilities in system design. Ideal for applications in fields such as measurement-control-regulation, electrical and mechanical engineering, signalling systems, vehicle construction, the chemical industry, and industrial robotics, it ensures versatile and efficient integration.
Dimension 45 x 40 x 40 mm
RoHS and REACH compliant
Related links
- RAFI Switch Guard, For Use With Push Button
- RAFI, For Use With Push Button
- RAFI, For Use With Installation In Mounting Holes In the Front Panel
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- EAO, For Use With Push Button
- Honeywell Guard, For Use With Push Button
- Schneider Electric, For Use With Push Button
- Otto, For Use With Push Button
