Eaton Blanking Plug, For Use With Push Button
- RS Stock No.:
- 136-5506
- Distrelec Article No.:
- 304-10-353
- Mfr. Part No.:
- 187028 M30C-FB
- Brand:
- Eaton
Subtotal (1 unit)*
$30.59
(exc. GST)
$33.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.59 |
*price indicative
- RS Stock No.:
- 136-5506
- Distrelec Article No.:
- 304-10-353
- Mfr. Part No.:
- 187028 M30C-FB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Blanking Plug | |
| Sub Type | Blanking Plug | |
| For Use With | Push Button | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Blanking Plug | ||
Sub Type Blanking Plug | ||
For Use With Push Button | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Eaton Blanking Plug, 30mm Opening Diameter, Metal Bezel - 187028 M30C-FB
This blanking plug is designed to close unused push‑button openings in control panels and switchgear. It provides a sealed front Interface for spare mounting locations and is manufactured with a metal bezel for mechanical robustness. The device is suitable for harsh ambient temperatures and supports applications requiring enhanced protection of panel interiors.
Features and Benefits:
• IP67 protection for secure panel sealing
• IP69K ingress resistance for high‑pressure wash‑down
• Operates between -25°C and 70°C for wide temperature ranges
• IP69K ingress resistance for high‑pressure wash‑down
• Operates between -25°C and 70°C for wide temperature ranges
Applications
• Suitable for closing spare push‑button holes on control panels
• Used with industrial push buttons to maintain enclosure integrity
• Ideal for safety blanking in switchgear and machine guards
• Used with industrial push buttons to maintain enclosure integrity
• Ideal for safety blanking in switchgear and machine guards
What degree of protection does it provide to the enclosure?
The front element achieves IP67 and IP69K ratings, preventing dust ingress and resisting high‑pressure, high‑temperature wash‑downs.
What construction and environmental limits should installers note?
It features a metal bezel and functions reliably between -25°C and 70°C for typical industrial environments.
Features and Benefits
Note
Eaton formerly known as Moeller
Related links
- Eaton
- Eaton, For Use With RMQ Titan Series
- Eaton, For Use With Mounting Plate
- Eaton Mushroom Black, For Use With Mushroom Head Push Button
- EAO, For Use With Push Button
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Push Button
- Otto, For Use With Push Button
- RAFI, For Use With Push Button
