RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RS Stock No.:
- 524-781
- Mfr. Part No.:
- 5.05.800.051/0100
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-781
- Mfr. Part No.:
- 5.05.800.051/0100
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Blanking Caps | |
| For Use With | Installation In Mounting Holes In The Front Panel | |
| Colour | Black | |
| Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Blanking Caps | ||
For Use With Installation In Mounting Holes In The Front Panel | ||
Colour Black | ||
Diameter 25mm | ||
- COO (Country of Origin):
- HU
The RAFI Blanking Caps are square alignable in rows-shaped plugs used to seal unused mounting holes on front panels, offering a protective and clean finish. They are RoHS and REACH compliant, lightweight, and ensure high durability.
Black colour
Threaded ring fixing
maximum torque of 1.2 Nm
IP65 protection
Related links
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RAFI, For Use With Installation In Mounting Holes In the Front Panel
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
- Schneider Electric Blanking Plug, For Use With XB4 Series
- EAO, For Use With Push Button
- Schneider Electric Blanking Plate PrismaSeT S
- Schneider Electric Blanking Plug XB5F Pushbuttons
- Schneider Electric Blanking Plug ZB4F Pushbuttons
