Schneider Electric Blanking Plate, For Use With PrismaSeT XS, PrismaSeT S
- RS Stock No.:
- 276-1678
- Mfr. Part No.:
- LVSXF4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.72
(exc. GST)
$64.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.72 |
*price indicative
- RS Stock No.:
- 276-1678
- Mfr. Part No.:
- LVSXF4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Blanking Plate | |
| Product Type | Blanking Plug | |
| For Use With | PrismaSeT XS, PrismaSeT S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Blanking Plate | ||
Product Type Blanking Plug | ||
For Use With PrismaSeT XS, PrismaSeT S | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Schneider Electric PrismaSeT Series Blanking Plug, White Colour, Plastic Material - LVSXF4
This blanking plug is a VITAL accessory designed to ensure the integrity of electrical installations. Manufactured by Schneider Electric, this white plastic blanking plate is specifically crafted for use with the PrismaSeT XS and PrismaSeT S ranges. It provides a reliable means to close off unused spaces in enclosures, enhancing safety and efficiency in electrical setups.
Features & Benefits
• Made from Durable plastic to withstand environmental impacts
• Aesthetic white finish blends into various installation environments
• Effectively prevents dust and debris intrusion in electrical enclosures
• Simplifies maintenance by easily covering unused Terminal spaces
• Facilitates enhanced safety during installation and operation procedures
• Aesthetic white finish blends into various installation environments
• Effectively prevents dust and debris intrusion in electrical enclosures
• Simplifies maintenance by easily covering unused Terminal spaces
• Facilitates enhanced safety during installation and operation procedures
Applications
• Employed in PrismaSeT S configurations to close off open ports
• Serves in electrical installations to protect against foreign materials
• Ideal for routine maintenance in mechanical and electrical environments
• Functions as a necessary accessory in energy-efficient operations
• Serves in electrical installations to protect against foreign materials
• Ideal for routine maintenance in mechanical and electrical environments
• Functions as a necessary accessory in energy-efficient operations
How does this blanking plug enhance safety in electrical installations?
By securely closing off unused spaces in electrical enclosures, it prevents accidental contact with live terminals, reducing the risk of electrical hazards.
What materials are used in the construction of this blanking plug, and how do they perform in practical applications?
Constructed from high-quality plastic, it offers excellent durability and resistance to environmental conditions, ensuring a long-lasting solution in various electrical setups.
Can this accessory be easily installed and removed during maintenance tasks?
Yes, the design allows for quick installation and removal, making it convenient for users to access or cover Terminal connections as needed during maintenance activities.
Related links
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
- Schneider Electric Blanking Plug, For Use With XB4 Series
- Schneider Electric Blanking Plug XB5F Pushbuttons
- Schneider Electric Blanking Plug ZB4F Pushbuttons
- Schneider Electric Blanking Plug XACB Series, XACA Series
- Schneider Electric Blanking Plate
- Schneider Electric
- Schneider Electric Rocker, For Use With Switch
