RAFI Blanking Caps, For Use With Installation In Mounting Holes In the Front Panel
- RS Stock No.:
- 524-780
- Mfr. Part No.:
- 5.05.800.051/0100
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$59.89
(exc. GST)
$65.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.89 | $5.989 |
*price indicative
- RS Stock No.:
- 524-780
- Mfr. Part No.:
- 5.05.800.051/0100
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Blanking Plug | |
| Sub Type | Blanking Caps | |
| For Use With | Installation In Mounting Holes In the Front Panel | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Blanking Plug | ||
Sub Type Blanking Caps | ||
For Use With Installation In Mounting Holes In the Front Panel | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- HU
The RAFI Blanking Caps are square alignable in rows-shaped plugs used to seal unused mounting holes on front panels, offering a protective and clean finish. They are RoHS and REACH compliant, lightweight, and ensure high durability.
Black colour
Threaded ring fixing
maximum torque of 1.2 Nm
IP65 protection
Related links
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RAFI, For Use With Installation In Mounting Holes In the Front Panel
- RAFI, For Use With Push Button
- EAO, For Use With Push Button
- RAFI Switch Guard, For Use With Push Button
- BACO, For Use With L21AA01 Series
- Siemens, For Use With Pushbutton Unit
- EAO, For Use With Lens Flush
