Schneider Electric Blanking Plug, For Use With ZB5F Pushbuttons, ZB4F Pushbuttons
- RS Stock No.:
- 185-3696
- Mfr. Part No.:
- ZB4FSZ3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.81
(exc. GST)
$21.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.81 |
*price indicative
- RS Stock No.:
- 185-3696
- Mfr. Part No.:
- ZB4FSZ3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Blanking Plug | |
| Product Type | Blanking Plug | |
| For Use With | ZB5F Pushbuttons, ZB4F Pushbuttons | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Blanking Plug | ||
Product Type Blanking Plug | ||
For Use With ZB5F Pushbuttons, ZB4F Pushbuttons | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted blanking plug Ø30.5 mm 1.20 inch
Related links
- Schneider Electric Blanking Plug XB5F Pushbuttons
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
- Schneider Electric Blanking Plug, For Use With XB4 Series
- Schneider Electric Blanking Plug XACB Series, XACA Series
- Schneider Electric Blanking Plate PrismaSeT S
- Schneider Electric Metal Protective Cover, For Use With XB5 Series Pushbuttons
- Schneider Electric Rigid Transparent Protective Cover, For Use With XB5 Series Pushbuttons
- Schneider Electric for Use with Pushbuttons ZB4F and ZB5F
