EAO Hold Down Unit, For Use With Film Insert
- RS Stock No.:
- 443-074
- Mfr. Part No.:
- 03-908.5
- Brand:
- EAO
Subtotal (1 unit)*
$6.74
(exc. GST)
$7.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.74 |
*price indicative
- RS Stock No.:
- 443-074
- Mfr. Part No.:
- 03-908.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Hold Down Unit | |
| For Use With | Film Insert | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Hold Down Unit | ||
For Use With Film Insert | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is an exceptional solution designed for optimum functionality and style. The translucent green material not only adds a vibrant touch to your equipment but also allows for visibility of internal components, enhancing user experience. This thoughtfully crafted accessory promotes stability and robust support, making it an essential addition to any setup. Its lightweight design ensures ease of installation and handling without compromising the durability required in demanding environments. The innovative construction of this product is tailored for film insert applications, providing versatility and practicality for multiple uses.
Translucent finish provides visual clarity for internal components
Lightweight design allows for easy installation and removal
Sturdy construction ensures reliable performance under pressure
Crafted from durable plastic for long-lasting use
Vibrant green colour adds a unique aesthetic to your setup
Specifically designed for optimal film insert compatibility
