EAO Hold Down Unit, For Use With Lens with Film Insert
- RS Stock No.:
- 442-330
- Mfr. Part No.:
- 02-908.5
- Brand:
- EAO
Subtotal (1 unit)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.42 |
*price indicative
- RS Stock No.:
- 442-330
- Mfr. Part No.:
- 02-908.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Hold Down Unit | |
| Product Type | Push Button Cap | |
| For Use With | Lens with Film Insert | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Hold Down Unit | ||
Product Type Push Button Cap | ||
For Use With Lens with Film Insert | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Hold Down Unit is a sophisticated component designed for practical applications in various settings. Made from high-quality translucent plastic, it offers not only durability but also a visually appealing green hue that adds a touch of vibrancy. This unit is engineered to securely position elements, ensuring they remain in place while in use. Ideal for projects that demand reliability and stability, this hold-down unit provides an innovative solution for incorporating lens with film inserts, allowing for enhanced operational efficiency. Its lightweight design means it wont weigh down other components, making it a perfect choice for intricate setups. With its focus on performance and material quality, this product stands out in any assembly where function and design must align seamlessly.
Lightweight design ensures easy handling and installation
Translucent material allows for seamless integration with various aesthetics
Robust construction guarantees longevity and reliability in use
Green colour provides a visually appealing option for diverse projects
Engineered for secure hold, maintaining stability of mounted components
Versatile application for both professional and DIY projects
Compatible with lenses featuring film inserts for enhanced utility
