RAFI 400 V ac, 1 NO/1 NC

Subtotal (1 unit)*

$324.15

(exc. GST)

$356.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$324.15

*price indicative

RS Stock No.:
271-9116
Mfr. Part No.:
1.20.124.017/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Contact Block & Holder

Contact Configuration

1 NO/1 NC

Mount Type

Snap-On

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contact AC Voltage

400V ac

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 61010-1, IEC 60068-2-14, IEC 60068-2-6, IEC 60068-2-30, IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-27

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the swit

Switching elements with screw connection

Mounting by snapping on and actuator

The connections are open and wiring can start immediately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy