RAFI for Use with Switch Accessories 400 V ac, DPST

Subtotal (1 unit)*

$257.13

(exc. GST)

$282.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.13

*price indicative

RS Stock No.:
271-9174
Mfr. Part No.:
5.00.100.142/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Contact & Light Block

Contact Configuration

DPST

Terminal Type

Screw

Contact AC Voltage

400V ac

Minimum Operating Temperature

-25°C

For Use With

Switch Accessories

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-33, IEC 60947, IEC 60068-2-30

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI RAFIX control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the swit

Switching elements with screw connection

Mounting by snapping on and actuator

The connections are open and wiring can start immediately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy