Lovato for Use with Platinum Series

Subtotal (1 unit)*

$81.19

(exc. GST)

$89.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.19

*price indicative

RS Stock No.:
248-6156
Mfr. Part No.:
LPXLFM5
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

For Use With

Platinum Series

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov LED integrated lamp-holder with platinum series screw termination. It is Yellow in colour. Its supply voltage is 185-265V.

Weight 16g
Maximum operating temperature 70°C

Related links