Eaton RMQ Titan M22 Series Contact & Light Block, Red Light, 1 NO/1 NC
- RS Stock No.:
- 760-4665
- Mfr. Part No.:
- 115975 M22-SWD-K11LED-R
- Brand:
- Eaton
Subtotal (1 unit)*
$95.94
(exc. GST)
$105.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.94 |
*price indicative
- RS Stock No.:
- 760-4665
- Mfr. Part No.:
- 115975 M22-SWD-K11LED-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Contact & Light Block | |
| Product Type | Contact & Light Block | |
| Illumination Colour | Red | |
| Series | RMQ Titan M22 | |
| Contact Configuration | 1 NO/1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Front Fixing | |
| Body/Fixing Collar Included | No | |
| Current Rating | 15mA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Length | 45mm | |
| Standards/Approvals | CSA, IEC/EN 61131-2, EN50178, UL | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Contact & Light Block | ||
Product Type Contact & Light Block | ||
Illumination Colour Red | ||
Series RMQ Titan M22 | ||
Contact Configuration 1 NO/1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Front Fixing | ||
Body/Fixing Collar Included No | ||
Current Rating 15mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Length 45mm | ||
Standards/Approvals CSA, IEC/EN 61131-2, EN50178, UL | ||
Height 42mm | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
SmartWire DT Front Mounting Contact Blocks
SmartWire DT contact blocks for use with the RMQ Titan M22 range of control circuit devices. SmartWire-DT is a simple communication system to connect switchgear systems it reduces the wiring requirement needed and the expense compared to other systems. Connection via standard fieldbus systems (e.g PROFIBUS, CANopen) allows the use on other platforms.
Versions with 1 or 2 changeover contacts and with or without integrated LED element
LED elements in 4 colours (white, blue, green, red)
SmartWire DT diagnostics LED fo signalling the communication
Connection to SmartWire DT ribbon cable with external device plug
Note
Eaton formerly known as Moeller
Approvals
UL, CSA
Standards
IEC/EN 61131-2, EN50178
Related links
- Eaton RMQ Titan M22 Series Contact & Light Block 1 NO/1 NC
- Eaton RMQ Titan M22 Series Contact & Light Block 1 CO
- Eaton RMQ Titan M22 Series Contact & Light Block 1 CO
- Eaton RMQ Titan M22 Series Contact & Light Block 2 NO/2 NC
- Eaton RMQ Titan M22 Series Light Block Red Light
- Eaton RMQ Titan M22 Series Contact & Light Block 2 CO
- Eaton RMQ Titan M22 Series Contact & Light Block 2 CO
- Eaton RMQ Titan M22 Series Light Block Blue Light
