EAO 84 Series Contact Block, 24V, Blue Light, 1 NO
- RS Stock No.:
- 223-7990
- Distrelec Article No.:
- 302-23-319
- Mfr. Part No.:
- 84-8511.6320
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$39.85
(exc. GST)
$43.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.85 | - |
| 10 - 99 | $38.25 | 4% |
| 100 + | $36.67 | 7% |
*price indicative
- RS Stock No.:
- 223-7990
- Distrelec Article No.:
- 302-23-319
- Mfr. Part No.:
- 84-8511.6320
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Switch Block | |
| Voltage | 24V | |
| Illumination Colour | Blue | |
| Series | 84 | |
| Contact Configuration | 1 NO | |
| LED Included | Yes | |
| Terminal Type | Flat Ribbon Cable | |
| Current Rating | 10mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Switch Block | ||
Voltage 24V | ||
Illumination Colour Blue | ||
Series 84 | ||
Contact Configuration 1 NO | ||
LED Included Yes | ||
Terminal Type Flat Ribbon Cable | ||
Current Rating 10mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Switching element with illumination single chip LED with blue. It has a 12VDC and rated current is 10mA. Contact 1NO.
Voltage 12VDC
Current 10mA
Contact 1NO
Contact material-Gold
Related links
- EAO 84 Series Contact Block Yellow Light, 1 NO
- EAO 84 Series Contact Block 1 NO
- EAO 84 Series Switch Block Red Light, 1 NO
- Schneider Electric Harmony Series Contact & Light Block Blue Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block Blue Light, 1 NO/1 NC
- HARTING 09454530400 Series Contact Block Blue Light
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block Blue Light, 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block Blue Light, 1 NO
