Siemens SIRIUS ACT 3SU15 Series Contact & Light Block, 24 V ac, 24V dc, Blue Light, 1 NC
- RS Stock No.:
- 874-2197
- Mfr. Part No.:
- 3SU1501-1AG50-1CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$126.21
(exc. GST)
$138.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $126.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 874-2197
- Mfr. Part No.:
- 3SU1501-1AG50-1CA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Contact & Light Block | |
| Product Type | Contact & Light Block | |
| Voltage | 24V ac, 24V ac | |
| Illumination Colour | Blue | |
| Series | SIRIUS ACT 3SU15 | |
| Contact Configuration | 1 NC | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 4mm | |
| Width | 3mm | |
| Standards/Approvals | CSA, RoHS, EAC, CE, CCC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Contact & Light Block | ||
Product Type Contact & Light Block | ||
Voltage 24V ac, 24V ac | ||
Illumination Colour Blue | ||
Series SIRIUS ACT 3SU15 | ||
Contact Configuration 1 NC | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 4mm | ||
Width 3mm | ||
Standards/Approvals CSA, RoHS, EAC, CE, CCC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Holders with LED Light Blocks
Related links
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block Blue Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block Green Light, 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block Yellow Light, 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block White Light, 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block Amber Light, 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block Red Light, 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact & Light Block Blue Light, 1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 6 V 1 NO/1 NC
