EAO 84 Series Contact Block, 24V, Yellow Light, 1 NO
- RS Stock No.:
- 223-7988
- Distrelec Article No.:
- 303-84-239
- Mfr. Part No.:
- 84-8511.4640
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$34.93
(exc. GST)
$38.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.93 | - |
| 10 - 99 | $33.51 | 4% |
| 100 + | $32.11 | 8% |
*price indicative
- RS Stock No.:
- 223-7988
- Distrelec Article No.:
- 303-84-239
- Mfr. Part No.:
- 84-8511.4640
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Switch Block | |
| Block Type | Contact Block | |
| Voltage | 24V | |
| Illumination Colour | Yellow | |
| Series | 84 | |
| Contact Configuration | 1 NO | |
| LED Included | Yes | |
| Terminal Type | Flat Ribbon Cable | |
| Current Rating | 10mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Switch Block | ||
Block Type Contact Block | ||
Voltage 24V | ||
Illumination Colour Yellow | ||
Series 84 | ||
Contact Configuration 1 NO | ||
LED Included Yes | ||
Terminal Type Flat Ribbon Cable | ||
Current Rating 10mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Switching element with illumination single chip LED with yellow. It has a 24VDC and rated current is 10mA. Contact 1NO. Total cable length is 300mm.
Contacts 1 NO
Contact material Gold
Illumination colour- Yellow Illuminative
IP Protection- IP40
Related links
- EAO 84 Series Contact Block Blue Light, 1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block Yellow Light, 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block Yellow Light, 1 NO/1 NC
- EAO 84 Series Contact Block 1 NO
- ABB MLBL Series Light Block Yellow Light
- BACO BACO Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT Series Light Block Yellow Light
