Schneider Electric Harmony Series Contact Block, 250V, 1 NC
- RS Stock No.:
- 221-2016
- Mfr. Part No.:
- ZBE702
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$195.61
(exc. GST)
$215.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 40 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $19.561 | $195.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-2016
- Mfr. Part No.:
- ZBE702
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 250V | |
| Series | Harmony | |
| Contact Configuration | 1 NC | |
| Terminal Type | Pin | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-4 JIS C8201-5-1 UL 508 EN/IEC 60947-5-1 CSA C22.2 No 14 EN/IEC 60947-1 JIS C8201-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 250V | ||
Series Harmony | ||
Contact Configuration 1 NC | ||
Terminal Type Pin | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-4 JIS C8201-5-1 UL 508 EN/IEC 60947-5-1 CSA C22.2 No 14 EN/IEC 60947-1 JIS C8201-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2212012
- Mfr. Part No. ZBE1024
- RS Stock No. 2205305
- Mfr. Part No. ZBE1023
- RS Stock No. 4228858
- Mfr. Part No. ZB6E2B
- RS Stock No. 4228836
- Mfr. Part No. ZB6Z2B
Related links
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony XB4 Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block Green Light, 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 2 NC











