Schneider Electric Harmony XB4 Series Contact Block, 250V, 1 NC

Subtotal (1 unit)*

$24.34

(exc. GST)

$26.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.34

*price indicative

RS Stock No.:
654-222
Mfr. Part No.:
ZB4BZ1024
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Contact Block

Product Type

Contact Block & Light Block

Voltage

250V

Series

Harmony XB4

Contact Configuration

1 NC

Body/Fixing Collar Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

JIS C8201-5-1, CSA, Certifications: BV, CSA C22.2 No 14, UL 508, UL, DNV, LROS, IEC 60947-1, IEC 60947-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-5

COO (Country of Origin):
FR
The Schneider Electric Single contact block is a complete body and contact assembly featuring a 1 NC (normally closed) slow-break contact. It includes a durable zamak fixing collar and a standard head type, designed for secure installation and reliable operation. Equipped with a plug-in connector for easy wiring, this contact block is sold individually and is ideal for use in industrial control and signalling applications.

Mechanical durability 5000000 cycles

IP20 conforming to IEC 60529

Shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy